-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744416-0) 10 POS EP II HSG, GLOW WIRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7206
|
Newark | 10 Pos Ep Ii Hsg, Glow Wire |Te Connectivity 1-1744416-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 | Buy Now |
DISTI #
A116384-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3100 In Stock |
|
$0.5213 / $0.9100 | Buy Now |
DISTI #
1-1744416-0
|
Avnet Americas | 10 POS EP II HSG, GLOW WIRE - Bag (Alt: 1-1744416-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 1 Days Container: Bag | 0 |
|
$0.4706 / $0.5313 | Buy Now |
DISTI #
571-1-1744416-0
|
Mouser Electronics | Headers & Wire Housings 10 POS EP II HSG GLOW WIRE | 1504 |
|
$0.5210 / $0.9100 | Buy Now |
|
Future Electronics | EP II Series 10 Position 3.96 mm Pitch Receptacle Housing Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Bag | 6000Bag |
|
$0.1870 / $0.1970 | Buy Now |
DISTI #
AMP1-1744416-0
|
Heilind Electronics | 10 POS EP II HSG, GLOW WI | Americas - 0 in Stock |
|
$0.4665 / $0.5665 | Buy Now |
|
Onlinecomponents.com | 10 POS EP II HSG, GLOW WIRE RoHS: Compliant |
3138 In Stock |
|
$0.4966 / $0.8552 | Buy Now |
DISTI #
51503610
|
Verical | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural Bag Min Qty: 100 Package Multiple: 50 Date Code: 1751 | Americas - 3100 |
|
$0.6675 / $1.1878 | Buy Now |
DISTI #
1-1744416-0
|
TTI | Headers & Wire Housings 10 POS EP II HSG GLOW WIRE Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4070 / $0.4230 | Buy Now |
DISTI #
AMP1-1744416-0
|
Interstate Connecting Components | 10 POS EP II HSG, GLOW WI | 0 |
|
$0.4665 / $0.5665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744416-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744416-0
TE Connectivity
(1-1744416-0) 10 POS EP II HSG, GLOW WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.432 inch | |
Body Length | 1.578 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |