-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9658
|
Newark | Power To The Board Pwr Pcb Contact R/A 25A 10.2Mm |Amp Te Connectivity 1-1744128-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6262 |
|
$1.0400 / $1.5300 | Buy Now |
DISTI #
92T7578
|
Newark | Pcb Contact, Pin, Solder, Product Range:Power Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 1-1744128-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
A104369-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
277 In Stock |
|
$0.8186 / $1.4700 | Buy Now |
DISTI #
1-1744128-1
|
Avnet Americas | Contact SKT Solder RA Thru-Hole - Bulk (Alt: 1-1744128-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7728 / $0.9299 | Buy Now |
DISTI #
571-1-1744128-1
|
Mouser Electronics | Power to the Board PWR PCB CONTACT R/A 25A 10.2MM TAIL RoHS: Compliant | 0 |
|
$0.8730 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7710 | Buy Now |
DISTI #
AMP1-1744128-1
|
Heilind Electronics | PCB CONTACTCU/AGR/ASHORT | Americas - 0 in Stock |
|
$0.9631 / $1.0075 | Buy Now |
|
Onlinecomponents.com | PCB CONTACT,CU/AG,R/A,SHORT RoHS: Compliant |
6262 Partner Stock |
|
$0.9680 / $1.9300 | Buy Now |
DISTI #
16322336
|
Verical | Contact PIN Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 6262 |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
AMP1-1744128-1
|
Interstate Connecting Components | PCB CONTACTCU/AGR/ASHORT | 0 |
|
$0.9631 / $1.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744128-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |