-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1803
|
Newark | 10P Ec Pwr.200 Cl Hdr Assy Vrt |Te Connectivity 1-1744037-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
1-1744037-0-ND
|
DigiKey | CONN HEADER VERT 10POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1949 In Stock |
|
$0.9320 / $1.6700 | Buy Now |
DISTI #
1-1744037-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-1744037-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.4719 / $0.5328 | Buy Now |
DISTI #
571-1-1744037-0
|
Mouser Electronics | Headers & Wire Housings 10P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant | 488 |
|
$0.6750 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4480 | Buy Now |
DISTI #
AMP1-1744037-0
|
Heilind Electronics | 10P EC PWR.200 CL HDR ASSY VRT | Americas - 0 in Stock |
|
$0.5597 / $0.5766 | Buy Now |
|
Onlinecomponents.com | 10P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant | 0 |
|
$0.5220 / $0.7610 | Buy Now |
DISTI #
AMP1-1744037-0
|
Interstate Connecting Components | 10P EC PWR.200 CL HDR ASSY VRT | 0 |
|
$0.5597 / $0.5766 | Buy Now |
DISTI #
1-1744037-0
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-1744037-0
|
Avnet Abacus | (Alt: 1-1744037-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744037-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744037-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.323 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.902 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1744037-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744037-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744427-0 | (1-1744427-0) EP Header Asy,Shrouded,10 Pos, GW | TE Connectivity | 1-1744037-0 vs 1-1744427-0 |
1-1744429-0 | (1-1744429-0) 3.96 EP HDR ASSY 10P W/PEGS, GW | TE Connectivity | 1-1744037-0 vs 1-1744429-0 |
1-1744428-0 | (1-1744428-0) 3.96 EP HDR ASSY 10P R/A, GW | TE Connectivity | 1-1744037-0 vs 1-1744428-0 |
1-1744489-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-1744037-0 vs 1-1744489-0 |