-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744036-0) 10P ECONOMY POWER .200 CL HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4888
|
Newark | Headers & Wire Housings 10P Economy Power .200 Cl |Amp Te Connectivity 1-1744036-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.4720 / $0.6240 | Buy Now |
DISTI #
21R1801
|
Newark | 10P Economy Power .200 Cl Hsg |Te Connectivity 1-1744036-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4400 | Buy Now |
DISTI #
1-1744036-0-ND
|
DigiKey | CONN RCPT HSG 10POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
114 In Stock |
|
$0.3986 / $0.7000 | Buy Now |
DISTI #
1-1744036-0
|
Avnet Americas | Conn Housing RCP 10 POS 5.08mm Crimp ST - Bulk (Alt: 1-1744036-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.3471 / $0.3918 | Buy Now |
DISTI #
571-1-1744036-0
|
Mouser Electronics | Headers & Wire Housings 10P ECONOMY POWER .200 CL RoHS: Compliant | 1542 |
|
$0.3490 / $0.4500 | Buy Now |
DISTI #
V99:2348_11826224
|
Arrow Electronics | Conn Housing RCP 10 POS 5.08mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1601 | Americas - 2168 |
|
$0.1084 / $0.2858 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3300 | Buy Now |
DISTI #
AMP1-1744036-0
|
Heilind Electronics | 10P ECONOMY POWER .200 CL HSG | Americas - 0 in Stock |
|
$0.3626 / $0.3736 | Buy Now |
|
Onlinecomponents.com | 10P ECONOMY POWER .200 CL HSG RoHS: Compliant |
100 Partner Stock |
|
$0.3656 / $0.4730 | Buy Now |
DISTI #
1-1744036-0
|
TTI | Headers & Wire Housings 10P ECONOMY POWER .200 CL Min Qty: 4000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3390 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744036-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744036-0
TE Connectivity
(1-1744036-0) 10P ECONOMY POWER .200 CL HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.954 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |