-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTB 21P PLUG ASSY BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1743680-2-ND
|
DigiKey | DTB 21P PLUG ASSY BLK Min Qty: 500 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9011 | Buy Now |
DISTI #
1-1743680-2
|
Avnet Americas | DTB 21P PLUG ASSY BLK - Trays (Alt: 1-1743680-2) Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.8028 / $0.8320 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.8570 | Buy Now |
DISTI #
AMP1-1743680-2
|
Heilind Electronics | DTB 21P PLUG ASSY BLK | Americas - 0 in Stock |
|
$1.0457 / $1.0940 | Buy Now |
|
Onlinecomponents.com | DTB 21P PLUG ASSY BLK RoHS: Compliant | 0 |
|
$0.9200 / $1.1470 | Buy Now |
DISTI #
AMP1-1743680-2
|
Interstate Connecting Components | DTB 21P PLUG ASSY BLK | 0 |
|
$1.0457 / $1.0940 | Buy Now |
DISTI #
000000000006375203
|
Sager | Automotive Connectors DTB 21P PLUG ASSY BLK Min Qty: 500 | 0 |
|
$0.9876 / $1.0500 | Buy Now |
|
Master Electronics | DTB 21P PLUG ASSY BLK RoHS: Compliant | 0 |
|
$0.9200 / $1.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1743680-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1743680-2
TE Connectivity
DTB 21P PLUG ASSY BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.984 inch | |
Body Depth | 1.06 inch | |
Body Length | 0.917 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |