1-1743282-2
TE Connectivity
Description: MQS 8P PLUG HSG BLK

Overview of 1-1743282-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for 1-1743282-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ7332
Newark Automotive Housing, Rcpt, 8Pos, Black Rohs Compliant: Yes |Te Connectivity 1-1743282-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 376
  • 10 $0.8110
  • 25 $0.7840
  • 50 $0.7560
  • 100 $0.7290
  • 500 $0.5960
$0.5960 / $0.8110 Buy Now
DISTI # 17-1-1743282-2-ND
DigiKey MQS 8P PLUG HSG BLK Min Qty: 4000 Lead time: 20 Weeks Container: Bag Temporarily Out of Stock
  • 4,000 $0.4305
$0.4305 Buy Now
DISTI # 1-1743282-2
Avnet Americas Conn Housing RCP 8 POS 2.54mm ST Cable Mount Loose Piece - Bag (Alt: 1-1743282-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 4,000 $0.4420
  • 8,000 $0.4294
  • 16,000 $0.4167
  • 24,000 $0.4041
  • 32,000 $0.3915
$0.3915 / $0.4420 Buy Now
DISTI # 571-1-1743282-2
Mouser Electronics Automotive Connectors MQS 8P PLUG HSG BLK RoHS: Compliant 970
  • 1 $0.9200
  • 10 $0.7800
  • 100 $0.7440
  • 500 $0.7160
  • 1,000 $0.6080
  • 2,000 $0.4300
$0.4300 / $0.9200 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 4,000 $0.3810
$0.3810 Buy Now
DISTI # AMP1-1743282-2
Heilind Electronics MQS 8P PLUG HSG BLK Americas - 0 in Stock
  • 4,000 $0.4712
  • 16,000 $0.4643
$0.4643 / $0.4712 Buy Now
Onlinecomponents.com 8POS MQS REC COD B RoHS: Compliant 0
  • 1,000 $0.8208
  • 2,000 $0.5051
  • 3,000 $0.3999
  • 4,000 $0.3919
$0.3919 / $0.8208 Buy Now
DISTI # 1-1743282-2
TTI Automotive Connectors MQS 8P PLUG HSG BLK Min Qty: 4000 Package Multiple: 4000 Container: Each Americas - 0
  • 4,000 $0.4050
  • 16,000 $0.3970
$0.3970 / $0.4050 Buy Now
DISTI # AMP1-1743282-2
Interstate Connecting Components MQS 8P PLUG HSG BLK 0
  • 4,000 $0.4712
  • 16,000 $0.4643
$0.4643 / $0.4712 Buy Now
DISTI # 1-1743282-2
Avnet Abacus Conn Housing RCP 8 POS 2.54mm ST Cable Mount Loose Piece (Alt: 1-1743282-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 8POS MQS REC COD B RoHS: Compliant 0
  • 1,000 $0.8208
  • 2,000 $0.5051
  • 3,000 $0.3999
  • 4,000 $0.3919
$0.3919 / $0.8208 Buy Now

CAD Models for 1-1743282-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1743282-2 by TE Connectivity

1-1743282-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
0.657 inch
Body Depth
0.255 inch
Body Length
1.14 inch
Body/Shell Style
SOCKET
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. 1-1743282-2
    TE Connectivity
    MQS 8P PLUG HSG BLK
    VS

Related Parts for 1-1743282-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1743282-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1743282-2 by TE Connectivity

  • Please alert me when 1-1743282-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1743282-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1743282-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1743282-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1743282-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1743282-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: