-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P HD20 PIN HEADERr, UNC4-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9401
|
Newark | D Sub Conn, Plug, De, 9Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-1740195-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3900 / $6.6500 | Buy Now |
DISTI #
16R9549
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Da, Plug, 9, Metal, Solder |Amp Te Connectivity 1-1740195-2 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1740195-2
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port T/R - Tape and Reel (Alt: 1-1740195-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 450 Lead time: 19 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
1-1740195-2
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port T/R (Alt: 1-1740195-2) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1740195-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1740195-2
TE Connectivity
9P HD20 PIN HEADERr, UNC4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |