-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-173977-0) CT CONN MT REC ASSY 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6445
|
Newark | Wire-Board Conn, Receptacle, 10Pos, 2Mm, Product Range:Amp Ct Series, Gender:Receptacle, Pitch Spacing:2Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Contact Termination:Idc/Idt, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-173977-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 | Buy Now |
DISTI #
95Y4884
|
Newark | Headers & Wire Housings 10P Ct Recpt Conn Rohs Compliant: Yes |Amp Te Connectivity 1-173977-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.6760 | Buy Now |
DISTI #
A98618-ND
|
DigiKey | CONN RCPT 10POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3060 In Stock |
|
$0.4185 / $0.8000 | Buy Now |
DISTI #
1-173977-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 1-173977-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4914 / $0.5382 | Buy Now |
DISTI #
571-11739770
|
Mouser Electronics | Headers & Wire Housings 10P CT RECPT CONN RoHS: Compliant | 8304 |
|
$0.4870 / $0.6100 | Buy Now |
DISTI #
V99:2348_11826893
|
Arrow Electronics | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1812 | Americas - 156 |
|
$0.3294 / $0.3909 | Buy Now |
DISTI #
70083570
|
RS | AMP CT Series 2mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-173977-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7200 | RFQ |
|
Future Electronics | Common Termination 10POS REC ASSY RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | Common Termination 10POS REC ASSY RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.4600 | Buy Now |
DISTI #
AMP1-173977-0
|
Heilind Electronics | CT CONN MT REC ASSY 10P | Americas - 2212 in Stock |
|
$0.5735 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-173977-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173977-0
TE Connectivity
(1-173977-0) CT CONN MT REC ASSY 10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.7168 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 9.7856 N |