-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 8P F/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9629
|
Newark | Automotive Housing, Receptacle, 8Pos Rohs Compliant: Yes |Amp Te Connectivity 1-173850-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1205 |
|
$0.7170 / $1.0500 | Buy Now |
DISTI #
1-173850-1-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1597 In Stock |
|
$0.5020 / $0.9700 | Buy Now |
DISTI #
1-173850-1
|
Avnet Americas | Conn Housing PL 8 POS Crimp ST Cable Mount - Bulk (Alt: 1-173850-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.4980 / $0.5623 | Buy Now |
DISTI #
571-1-173850-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W PLUG HSG 8P F/A RoHS: Compliant | 1839 |
|
$0.5610 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4840 | Buy Now |
DISTI #
AMP1-173850-1
|
Heilind Electronics | 070 MLC W-W PLUG HSG 8P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 8P F/A RoHS: Compliant | 0 |
|
$0.5510 / $0.8030 | Buy Now |
DISTI #
1-173850-1
|
TTI | Automotive Connectors 070 MLC W-W PLUG HSG 8P F/A Min Qty: 1600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4900 | Buy Now |
DISTI #
1-173850-1
|
Avnet Americas | Conn Housing PL 8 POS Crimp ST Cable Mount - Bulk (Alt: 1-173850-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.4980 / $0.5623 | Buy Now |
DISTI #
AMP1-173850-1
|
Interstate Connecting Components | 070 MLC W-W PLUG HSG 8P F/A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-173850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173850-1
TE Connectivity
070 MLC W-W PLUG HSG 8P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Depth | 1.026 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |