Part Details for 1-1735842-2 by TE Connectivity
Overview of 1-1735842-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1735842-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7192
|
Newark | Assy,0.5Mm Fpc Bottom Contact, smt,12P |Te Connectivity 1-1735842-2 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
1-1735842-2-ND
|
DigiKey | CONN FPC BOTTOM 12POS 0.5MM R/A Min Qty: 10800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3492 | Buy Now |
DISTI #
1-1735842-2
|
Avnet Americas | Conn FFC/FPC Connector RCP 12 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1735842-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, 0.5mm PITCH FPC BOTTOM CONTACT, SMT TYPE RoHS: Compliant | 0 |
|
$0.3030 / $0.3990 | Buy Now |
DISTI #
1-1735842-2
|
Avnet Americas | Conn FFC/FPC Connector RCP 12 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1735842-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | ASSEMBLY, 0.5mm PITCH FPC BOTTOM CONTACT, SMT TYPE RoHS: Compliant | 0 |
|
$0.3030 / $0.3990 | Buy Now |
Part Details for 1-1735842-2
1-1735842-2 CAD Models
1-1735842-2 Part Data Attributes:
|
1-1735842-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735842-2
TE Connectivity
(1-1735842-2) Assy,0.5mm FPC Bottom Contact,SMT,12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1735842-2
This table gives cross-reference parts and alternative options found for 1-1735842-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1735842-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2041070-2 | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 1-1735842-2 vs 1-2041070-2 |