Part Details for 1-1735438-2 by TE Connectivity
Overview of 1-1735438-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1-1735438-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114813-ND
|
DigiKey | CONN SKT MINIDIMM 244POS R/A SMD Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1735438-2
|
Avnet Americas | Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1-1735438-2) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, MINIDIMM, R/A, LF 0.60mm PITCH, 244 CKTS, DDR2/3 RoHS: Compliant | 0 |
|
$9.8300 / $27.6300 | Buy Now |
|
Master Electronics | ASSEMBLY, MINIDIMM, R/A, LF 0.60mm PITCH, 244 CKTS, DDR2/3 RoHS: Compliant | 0 |
|
$9.8300 / $27.6300 | Buy Now |
Part Details for 1-1735438-2
1-1735438-2 CAD Models
1-1735438-2 Part Data Attributes
|
1-1735438-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735438-2
TE Connectivity
(1-1735438-2) MiniDIMM,R/A,1.5V,DDR3,RVS,15Au/AuFl
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |