-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MM FFC SMT V ASSY 11P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7177
|
Newark | 1Mm Ffc Smt V Assy 11P Emboss |Amp Te Connectivity 1-1735042-1 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 | Buy Now |
DISTI #
35AC6708
|
Newark | 1Mm Ffc Smt V Assy 11P Emboss |Amp Te Connectivity 1-1735042-1 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |
DISTI #
A117818CT-ND
|
DigiKey | CONN FFC FPC VERT 11POS 1MM SMD Min Qty: 12800 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2465 | Buy Now |
DISTI #
1-1735042-1
|
Avnet Americas | Conn FFC Connector SKT 11 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1735042-1) RoHS: Compliant Min Qty: 12800 Package Multiple: 3200 Container: Reel | 0 |
|
$0.2613 | Buy Now |
DISTI #
571-1-1735042-1
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT V ASSY 11P EMBOSS RoHS: Compliant | 6039 |
|
$0.2820 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 3200 | 0 |
|
$0.2320 | Buy Now |
DISTI #
AMP1-1735042-1
|
Heilind Electronics | 1MM FFC SMT V ASSY 11P EMBOSS | Americas - 0 in Stock |
|
$0.2864 / $0.2943 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT V ASSY 11P EMBOSS RoHS: Compliant | 0 |
|
$0.2448 / $0.6704 | Buy Now |
DISTI #
AMP1-1735042-1
|
Interstate Connecting Components | 1MM FFC SMT V ASSY 11P EMBOSS | 0 |
|
$0.2864 / $0.2943 | Buy Now |
DISTI #
1-1735042-1
|
Avnet Abacus | - Tape and Reel (Alt: 1-1735042-1) RoHS: Compliant Min Qty: 12800 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1735042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735042-1
TE Connectivity
1MM FFC SMT V ASSY 11P EMBOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.511 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |