1-1734829-0
TE Connectivity
Description: Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug

Overview of 1-1734829-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1734829-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ9641
Newark Headers & Wire Housings 10 Pos Hdr R/A 1.25Mm |Amp Te Connectivity 1-1734829-0 RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $1.1500
  • 50 $1.1000
  • 100 $1.0400
  • 500 $0.9180
$0.9180 / $1.1500 Buy Now
DISTI # 96X7169
Newark 1.25 Wtb Hdr Dip, 10 Pos |Te Connectivity 1-1734829-0 RoHS: Not Compliant Min Qty: 25800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A99908-ND
DigiKey CONN HEADER R/A 10POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Tube 8589
In Stock
  • 1 $1.2700
  • 43 $1.1442
  • 129 $1.0225
  • 516 $0.9009
  • 1,032 $0.8069
  • 5,031 $0.7296
$0.7296 / $1.2700 Buy Now
DISTI # 1-1734829-0
Avnet Americas Conn Wire to Board HDR 10 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1734829-0) RoHS: Compliant Min Qty: 25800 Package Multiple: 8600 Lead time: 8 Weeks, 5 Days Container: Tube 0
RFQ
DISTI # 571-1-1734829-0
Mouser Electronics Headers & Wire Housings 10 POS HDR R/A 1.25mm RoHS: Compliant 0
  • 25,800 $0.5920
$0.5920 Order Now
Onlinecomponents.com Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant 6558 In Stock
  • 43 $1.0540
  • 1,032 $0.7910
  • 2,537 $0.7790
  • 5,031 $0.7120
  • 6,450 $0.7010
  • 12,900 $0.6910
  • 19,350 $0.6800
  • 25,800 $0.6700
$0.6700 / $1.0540 Buy Now
DISTI # 43559626
Verical Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 129 Package Multiple: 43 Americas - 6450
  • 43 $0.6000
  • 602 $0.5800
  • 1,204 $0.5700
  • 2,322 $0.5600
$0.5600 / $0.6000 Buy Now
DISTI # 51481370
Verical Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 86 Package Multiple: 43 Date Code: 1601 Americas - 86
  • 86 $1.3650
  • 1,032 $1.0283
  • 2,537 $1.0127
  • 5,031 $0.9256
  • 6,450 $0.9113
$0.9113 / $1.3650 Buy Now
Chip 1 Exchange INSTOCK 8385
RFQ
DISTI # 1-1734829-0
Avnet Abacus (Alt: 1-1734829-0) RoHS: Compliant Min Qty: 25800 Package Multiple: 8600 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401580275
Chip1Stop Conn Wire to Board HDR 10 POS 1.25mm Solder RA Thru-Hole Tube RoHS: Compliant 6450
  • 172 $0.6740
  • 602 $0.6570
  • 1,204 $0.6050
  • 2,322 $0.5880
$0.5880 / $0.6740 Buy Now
Master Electronics Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant 6558 In Stock
  • 43 $1.0540
  • 1,032 $0.7910
  • 2,537 $0.7790
  • 5,031 $0.7120
  • 6,450 $0.7010
  • 12,900 $0.6910
  • 19,350 $0.6800
  • 25,800 $0.6700
$0.6700 / $1.0540 Buy Now

CAD Models for 1-1734829-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1734829-0 by TE Connectivity

1-1734829-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.185 inch
Body Depth
0.126 inch
Body Length
0.561 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
.8A
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.8 A
Rated Voltage
125 V
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 1-1734829-0
    TE Connectivity
    Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1734829-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1734829-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1734829-0 would you like to use for your alert(s)?
  • Please alert me when 1-1734829-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1734829-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1734829-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1734829-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1734829-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1734829-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: