-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7168
|
Newark | 2.0 Wtb Hdr .5 Sq Ra Smt 14P |Te Connectivity 1-1734827-4 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1734827-4
|
Avnet Americas | Conn High Performance Interconnect HDR 14 POS 2mm Solder RA SMD Reel - Tape and Reel (Alt: 1-1734827-4) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-1734827-4
|
Mouser Electronics | Headers & Wire Housings 14 POS HDR R/A SMT RoHS: Compliant | 0 |
|
$0.8020 / $0.8260 | Order Now |
|
Onlinecomponents.com | 2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT RoHS: Compliant | 0 |
|
$0.7410 / $1.5530 | Buy Now |
DISTI #
000000000003125080
|
Sager | Headers & Wire Housings 14 POS HDR R/A SMT | 0 |
|
Buy Now | |
DISTI #
1-1734827-4
|
Avnet Abacus | - Tape and Reel (Alt: 1-1734827-4) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT RoHS: Compliant | 0 |
|
$0.7410 / $1.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734827-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734827-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE9T/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-1734827-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734827-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-146305-4 | TE Connectivity | $4.7933 | 14 MODII HD SRRA B/A .100CL,LF | 1-1734827-4 vs 6-146305-4 |
6-102203-1 | TE Connectivity | $6.9527 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 1-1734827-4 vs 6-102203-1 |
PE-S-14 | Singatron Enterprises Co | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | 1-1734827-4 vs PE-S-14 |
PE-T-14 | Singatron Enterprises Co | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | 1-1734827-4 vs PE-T-14 |
1-104361-3 | TE Connectivity | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1-1734827-4 vs 1-104361-3 |
22-04-1141 | Molex | $1.4080 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | 1-1734827-4 vs 22-04-1141 |
53426-1410 | Molex | $0.7570 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | 1-1734827-4 vs 53426-1410 |
6-102523-2 | TE Connectivity | $6.0061 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-1734827-4 vs 6-102523-2 |
DF3DZ-14P-2V(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | 1-1734827-4 vs DF3DZ-14P-2V(20) |
1-103906-3 | TE Connectivity | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1-1734827-4 vs 1-103906-3 |