-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Conn.,RCPT.,FLAG,R/A,DIP, TAIL3.30mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1734775-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3682
|
Newark | 1-1734775-1 - Usb Conn.,rcpt.,flag, r/A, dip, Tail3.30Mm Rohs Compliant: Yes |Amp Te Connectivity 1-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17418 |
|
$0.8710 / $0.9050 | Buy Now |
DISTI #
48T2038
|
Newark | Usb Conn.,rcpt.,flag, r/A, dip, Tail3.30Mm Rohs Compliant: Yes |Te Connectivity 1-1734775-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$0.6680 | Buy Now |
DISTI #
A108852-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3090 In Stock |
|
$0.9720 / $1.9300 | Buy Now |
DISTI #
1-1734775-1
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 1-1734775-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Tray |
17418 |
|
RFQ | |
DISTI #
48T2038
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 48T2038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk |
27 Partner Stock |
|
$1.3300 | Buy Now |
DISTI #
571-1-1734775-1
|
Mouser Electronics | USB Connectors USB REC TYPE A W/CAP R/A DIP AU 30U RoHS: Compliant | 835 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
V36:1790_11829483
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 15549 |
|
$0.9032 | Buy Now |
DISTI #
E02:0323_03093400
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2430 | Europe - 12512 |
|
$0.9117 / $1.2966 | Buy Now |
DISTI #
73773618
|
RS | Std USB Type A, Flag, T/H, 1.8A, USB Connectors | TE Connectivity 1-1734775-1 Min Qty: 60 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $1.9200 | RFQ |
|
Future Electronics | 4 Position Right Angle Through Hole USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Tray |
2300 Tray |
|
$0.8750 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734775-1
TE Connectivity
USB Conn.,RCPT.,FLAG,R/A,DIP, TAIL3.30mm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.579 inch | |
Body Depth | 0.76 inch | |
Body Length | 0.288 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |