-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,12P,R ANG MT,8AU,3.ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1764
|
Newark | Rcpt,2Mm,12P, r Ang Mt,8Au,3.st |Te Connectivity 1-1734531-2 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
1-1734531-2-ND
|
DigiKey | CONN RCPT 2MM 12POS RT ANG T/H Min Qty: 7200 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
1-1734531-2
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole Tube - Bulk (Alt: 1-1734531-2) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0328 | Buy Now |
DISTI #
571-1-1734531-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 12P R ANG MT 8AU 3.ST RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
72015917
|
RS | Connector, RCPT,2MM,12P, R ANG MT,8AU,3.ST | TE Connectivity 1-1734531-2 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Container: Tube | 0Tube |
|
$1.0200 | Buy Now |
DISTI #
AMP1-1734531-2
|
Heilind Electronics | RCPT,2MM,12P,R ANG MT,8AU,3.ST | Americas - 0 in Stock |
|
$1.2657 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,12P,R ANG MT,8AU,3.ST RoHS: Compliant | 0 |
|
$1.1000 / $3.1000 | Buy Now |
DISTI #
AMP1-1734531-2
|
Interstate Connecting Components | RCPT,2MM,12P,R ANG MT,8AU,3.ST | 0 |
|
$1.2657 | Buy Now |
DISTI #
000000000001647582
|
Sager | Board to Board & Mezzanine Connectors RCPT 2MM 12P R ANG MT 8AU 3.ST Min Qty: 48 | 0 |
|
$1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734531-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734531-2
TE Connectivity
RCPT,2MM,12P,R ANG MT,8AU,3.ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.191 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-1734531-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734531-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-106-02-S-D-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-1734531-2 vs RSM-106-02-S-D-TR |
79107-7130 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-1734531-2 vs 79107-7130 |
87340-1276 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1734531-2 vs 87340-1276 |
RSM-106-02-T-D-P | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-1734531-2 vs RSM-106-02-T-D-P |
79107-7330 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-1734531-2 vs 79107-7330 |
79107-7055 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-1734531-2 vs 79107-7055 |
55510-312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 1-1734531-2 vs 55510-312 |
150212-2000-TB-WB | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 1-1734531-2 vs 150212-2000-TB-WB |
79109-8405 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1734531-2 vs 79109-8405 |
55510-712 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1-1734531-2 vs 55510-712 |