-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,10P,R ANG MT,8AU,3.ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1734531-0-ND
|
DigiKey | CONN RCPT 10P 0.079 GOLD PCB R/A Min Qty: 8550 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8782 | Buy Now |
DISTI #
1-1734531-0
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder RA Thru-Hole Tube - Bulk (Alt: 1-1734531-0) RoHS: Compliant Min Qty: 8550 Package Multiple: 8550 Container: Bulk | 0 |
|
$1.8896 / $2.0696 | Buy Now |
DISTI #
571-1-1734531-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 10P R/A T/H RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
72016162
|
RS | Connector, RCPT,2MM,10P, R ANG MT,8AU,3.ST | TE Connectivity 1-1734531-0 RoHS: Not Compliant Min Qty: 8550 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8550 Package Multiple: 8550 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
DISTI #
AMP1-1734531-0
|
Heilind Electronics | RCPT2MM10PR ANG MT8AU3.ST | Americas - 1217 in Stock |
|
$2.2054 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,10P,R ANG MT,8AU,3.ST RoHS: Compliant | 0 |
|
$1.9000 / $5.5800 | Buy Now |
DISTI #
AMP1-1734531-0
|
Interstate Connecting Components | RCPT2MM10PR ANG MT8AU3.ST | 405 |
|
$2.2054 | Buy Now |
DISTI #
1-1734531-0
|
Avnet Abacus | (Alt: 1-1734531-0) RoHS: Compliant Min Qty: 8550 Package Multiple: 8550 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RCPT,2MM,10P,R ANG MT,8AU,3.ST RoHS: Compliant | 0 |
|
$1.9000 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734531-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734531-0
TE Connectivity
RCPT,2MM,10P,R ANG MT,8AU,3.ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1734531-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734531-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470260-0 | 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-1734531-0 vs 1-1470260-0 |