-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7132
|
Newark | Rj45,8P8C, reverse, t&r,50U |Amp Te Connectivity 1-1734509-4 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1300 | Buy Now |
DISTI #
17-1-1734509-4CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$2.0438 / $3.4100 | Buy Now |
DISTI #
1-1734509-4
|
Avnet Americas | RJ45,8P8C,REVERSE,T&R,50U - Tape and Reel (Alt: 1-1734509-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Reel | 0 |
|
$1.9009 / $2.1462 | Buy Now |
DISTI #
571-1-1734509-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 8P8C Reverse T&R 50u RoHS: Compliant | 1509 |
|
$2.0200 / $3.4100 | Buy Now |
DISTI #
73773738
|
RS | RJ45,8P8C, Reverse, T and R,50uInch, RJ45 Connectors | TE Connectivity 1-1734509-4 Min Qty: 1440 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | RJ45,8P8C,Reverse,T&R,50u" RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Box | 0Box |
|
$1.9300 | Buy Now |
DISTI #
AMP1-1734509-4
|
Heilind Electronics | RJ45,8P8C,REVERSE,T&R,50U | Americas - 0 in Stock |
|
$1.9354 / $1.9643 | Buy Now |
|
Onlinecomponents.com | RJ45,8P8C,Reverse,T&R,50u" RoHS: Compliant | 0 |
|
$1.9000 / $3.9900 | Buy Now |
DISTI #
AMP1-1734509-4
|
Interstate Connecting Components | RJ45,8P8C,REVERSE,T&R,50U | 0 |
|
$1.9354 / $1.9643 | Buy Now |
DISTI #
1-1734509-4
|
Avnet Abacus | RJ45,8P8C,REVERSE,T&R,50U (Alt: 1-1734509-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734509-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734509-4
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.445 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1734509-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734509-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734509-4 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 1-1734509-4 vs 1734509-4 |