-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1759
|
Newark | Ampmodu,2.0Mm, Hdr, Vrt Mt, 8U" Au, 10P |Te Connectivity 1-1734508-0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
1-1734508-0-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 24000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3515 | Buy Now |
DISTI #
1-1734508-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 1-1734508-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3725 | Buy Now |
DISTI #
571-1-1734508-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEADER 10P 2MM VERT 8GOLD RoHS: Compliant | 0 |
|
$0.3390 | Order Now |
DISTI #
72016282
|
RS | Connector, AMPMODU,2.0MM, HDR, VRT MT, 8u AU, 10P | TE Connectivity 1-1734508-0 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3310 | Buy Now |
DISTI #
AMP1-1734508-0
|
Heilind Electronics | AMPMODU,2.0MM, HDR, VRT MT, 8U | Americas - 0 in Stock |
|
$0.4135 | Buy Now |
|
Onlinecomponents.com | AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 10P RoHS: Compliant | 0 |
|
$0.3600 / $1.0122 | Buy Now |
DISTI #
AMP1-1734508-0
|
Interstate Connecting Components | AMPMODU,2.0MM, HDR, VRT MT, 8U | 0 |
|
$0.4135 | Buy Now |
DISTI #
1-1734508-0
|
Avnet Abacus | (Alt: 1-1734508-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734508-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734508-0
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1734508-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734508-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104317-2 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-1734508-0 vs 5-104317-2 |
1-1734508-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1734508-0 vs 1-1734508-1 |
1-2041051-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1734508-0 vs 1-2041051-3 |