-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ45,Multiport,Stacked,25u" Ni, 15u" Au
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9526
|
Newark | Rj45,multiport, stacked,25U" Ni, 15U" Au |Amp Te Connectivity 1-1734473-2 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 / $25.9500 | Buy Now |
DISTI #
1-1734473-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 150 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6010 | Buy Now |
DISTI #
1-1734473-2
|
Avnet Americas | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port - Bulk (Alt: 1-1734473-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$23.1929 / $27.9101 | Buy Now |
DISTI #
571-1-1734473-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK RJ45 R/A 8P 2X6 T/H RoHS: Compliant | 0 |
|
$26.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$23.1300 | Buy Now |
DISTI #
AMP1-1734473-2
|
Heilind Electronics | RJ45,MULTIPORT,STACKED,25U NI | Americas - 0 in Stock |
|
$28.9043 / $29.3358 | Buy Now |
|
Onlinecomponents.com | RJ45,Multiport,Stacked,25u" Ni, 15u" Au RoHS: Compliant | 0 |
|
$24.2900 / $65.9500 | Buy Now |
DISTI #
AMP1-1734473-2
|
Interstate Connecting Components | RJ45,MULTIPORT,STACKED,25U NI | 0 |
|
$28.9043 / $29.3358 | Buy Now |
DISTI #
1-1734473-2
|
Avnet Abacus | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port (Alt: 1-1734473-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45,Multiport,Stacked,25u" Ni, 15u" Au RoHS: Compliant | 0 |
|
$24.2900 / $65.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734473-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734473-2
TE Connectivity
RJ45,Multiport,Stacked,25u" Ni, 15u" Au
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.996 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |