There are no models available for this part yet.
Overview of 1-1734331-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1734331-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R1753
|
Newark | Rcpt Assy, champ 050,ser I,68P |Te Connectivity 1-1734331-7 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now | |
DISTI #
1-1734331-7-ND
|
DigiKey | CONN BTB RCPT 68POS VERT SOLDER Min Qty: 4320 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5912 | Buy Now | |
DISTI #
1-1734331-7
|
Avnet Americas | Conn SCSI RCP 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 1-1734331-7) RoHS: Compliant Min Qty: 4320 Package Multiple: 864 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-1734331-7
|
Mouser Electronics | Headers & Wire Housings RCPT 68P VERT .050 T/H RoHS: Compliant | 4320 |
|
$2.7800 / $4.8900 | Buy Now | |
Future Electronics | 0.050 Series 68 Position 54.57 mm Gold Flash Plated Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 864 Container: Reel | 0Reel |
|
$2.2900 | Buy Now | ||
DISTI #
AMP1-1734331-7
|
Heilind Electronics | RCPT ASSY,CHAMP 050,SER I,68P | Americas - 0 in Stock |
|
$2.8583 | Buy Now | |
Onlinecomponents.com | RCPT ASSY,CHAMP 050,SER I,68P RoHS: Compliant | 0 |
|
$2.4900 / $7.0000 | Buy Now | ||
DISTI #
AMP1-1734331-7
|
Interstate Connecting Components | RCPT ASSY,CHAMP 050,SER I,68P | 0 |
|
$2.8583 | Buy Now | |
DISTI #
1-1734331-7
|
Richardson RFPD | RECTANGULAR CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
1-1734331-7
|
Avnet Abacus | Conn SCSI RCP 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port (Alt: 1-1734331-7) RoHS: Compliant Min Qty: 4320 Package Multiple: 54 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1734331-7 by TE Connectivity
Part Data Attributes for 1-1734331-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
CHAMP
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHTALAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
68
|