1-1734324-3
TE Connectivity
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack

Overview of 1-1734324-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 1-1734324-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R1746
Newark Rj45,8P8C, w/ Y, g Led, shieled, dip,30U" Au |Te Connectivity 1-1734324-3 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.9000
  • 2,500 $2.6100
$2.6100 / $2.9000 Buy Now
DISTI # 1-1734324-3-ND
DigiKey CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1440 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,440 $2.8467
$2.8467 Buy Now
DISTI # 1-1734324-3
Avnet Americas Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port T/R - Bulk (Alt: 1-1734324-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 180 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 1,440 $2.7594
  • 1,800 $2.6806
  • 3,240 $2.6017
  • 7,200 $2.5229
  • 14,400 $2.4440
$2.4440 / $2.7594 Buy Now
DISTI # 571-1-1734324-3
Mouser Electronics Modular Connectors / Ethernet Connectors 8-8 W/Y G LED SHIELD RoHS: Compliant 0
  • 180 $2.7900
  • 1,440 $2.7900
  • 2,340 $2.7700
$2.7700 / $2.7900 Order Now
Future Electronics Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 8 Weeks Container: Reel 0
Reel
  • 180 $2.8700
  • 360 $2.8200
  • 540 $2.7900
  • 720 $2.7700
  • 900 $2.7100
$2.7100 / $2.8700 Buy Now
DISTI # AMP1-1734324-3
Heilind Electronics RJ458P8Cw/ YG LEDshieleddip30u Au Americas - 0 in Stock
  • 1,440 $2.9418
  • 2,700 $2.8985
$2.8985 / $2.9418 Buy Now
Onlinecomponents.com RJ45,8P8C,w/ Y,G LED,shieled,dip,30u" Au RoHS: Compliant 0
  • 360 $6.7000
  • 720 $3.5500
  • 1,080 $2.5000
  • 1,440 $2.4500
$2.4500 / $6.7000 Buy Now
DISTI # AMP1-1734324-3
Interstate Connecting Components RJ458P8Cw/ YG LEDshieleddip30u Au 0
  • 1,440 $2.9418
  • 2,700 $2.8985
$2.8985 / $2.9418 Buy Now
DISTI # 1-1734324-3
Avnet Abacus Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port T/R (Alt: 1-1734324-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1734324-3
Avnet Abacus Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port T/R (Alt: 1-1734324-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 180 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RJ45,8P8C,w/ Y,G LED,shieled,dip,30u" Au RoHS: Compliant 0
  • 360 $6.7000
  • 720 $3.5500
  • 1,080 $2.5000
  • 1,440 $2.4500
$2.4500 / $6.7000 Buy Now

CAD Models for 1-1734324-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1734324-3 by TE Connectivity

1-1734324-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT, ELV COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.445 inch
Body Depth
0.445 inch
Body Length
0.638 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Durability
750 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
200000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE46
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.087 inch
Terminal Pitch
1.02 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-1734324-3
    TE Connectivity
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
    VS

Alternate Parts for 1-1734324-3

This table gives cross-reference parts and alternative options found for 1-1734324-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734324-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1734324-3 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack TE Connectivity 1-1734324-3 vs 1734324-3
6-1734324-3 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack TE Connectivity 1-1734324-3 vs 6-1734324-3
4-1734324-3 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack TE Connectivity 1-1734324-3 vs 4-1734324-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1734324-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1734324-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1734324-3 would you like to use for your alert(s)?
  • Please alert me when 1-1734324-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1734324-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1734324-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1734324-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1734324-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1734324-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: