Part Details for 1-1734309-5 by TE Connectivity
Overview of 1-1734309-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1734309-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1734309-5
|
Avnet Americas | Conn USB RCP 4/4/4 POS Solder RA Thru-Hole 12 Terminal 3 Port - Bulk (Alt: 1-1734309-5) RoHS: Compliant Min Qty: 11600 Package Multiple: 11600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRIPLE STACKED USB CONN., RECEPTACLE, A TYPE RoHS: Compliant | 0 |
|
$3.5000 / $10.2700 | Buy Now |
DISTI #
1-1734309-5
|
Avnet Abacus | (Alt: 1-1734309-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRIPLE STACKED USB CONN., RECEPTACLE, A TYPE RoHS: Compliant | 0 |
|
$3.5000 / $10.2700 | Buy Now |
Part Details for 1-1734309-5
1-1734309-5 CAD Models
1-1734309-5 Part Data Attributes
|
1-1734309-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734309-5
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STATCK CONNECTOR CONTACTS: 8 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |