-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7125
|
Newark | M/J, rj45,side,8P8C, r/A,50U Au, D3.2 |Amp Te Connectivity 1-1734264-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 | Buy Now |
DISTI #
3937-1-1734264-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 2500 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1-1734264-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 2500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9803 | Buy Now |
DISTI #
1-1734264-3
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Box/Tray - Trays (Alt: 1-1734264-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
$0.8981 / $1.0140 | Buy Now |
DISTI #
571-1-1734264-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/J,RJ45,Side,8P8C,R/A,50u Au, D3.2 RoHS: Compliant | 0 |
|
$1.0000 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$0.8530 | Buy Now |
DISTI #
AMP1-1734264-3
|
Heilind Electronics | M/J,RJ45,SIDE,8P8C,R/A,50U AU | Americas - 0 in Stock |
|
$1.0354 / $1.0811 | Buy Now |
|
Onlinecomponents.com | M/J,RJ45,Side,8P8C,R/A,50u" Au, D3.2 RoHS: Compliant | 0 |
|
$0.8990 / $1.8830 | Buy Now |
DISTI #
AMP1-1734264-3
|
Interstate Connecting Components | M/J,RJ45,SIDE,8P8C,R/A,50U AU | 0 |
|
$1.0354 / $1.0811 | Buy Now |
DISTI #
1-1734264-3
|
Avnet Abacus | Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Box/Tray (Alt: 1-1734264-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734264-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734264-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |