Part Details for 1-1734062-1 by TE Connectivity
Overview of 1-1734062-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1734062-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1734062-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1734062-1
|
Avnet Abacus | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port T/R (Alt: 1-1734062-1) RoHS: Compliant Min Qty: 980 Package Multiple: 980 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1734062-1
1-1734062-1 CAD Models
1-1734062-1 Part Data Attributes:
|
1-1734062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734062-1
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | FRONT-BRASS AND REAR-SPCC | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |