Part Details for 1-173282-1 by TE Connectivity
Overview of 1-173282-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-173282-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-173282-1-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-173282-1
|
Avnet Americas | TWO-PIECE MOD-2 HDR ASSY 24P - Bulk (Alt: 1-173282-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-173282-1
|
Mouser Electronics | Headers & Wire Housings TWO-PIECE MOD-2 HDR ASSY 24P RoHS: Not Compliant | 0 |
|
$4.9000 / $8.4000 | Order Now |
|
Onlinecomponents.com | HDR ASS'Y, SHROUDED MOD.II 2.54 X 2.54 GRID. STD POSTS (WITH POLARIZING LUGS) | 0 |
|
$1.9400 / $12.3900 | Buy Now |
|
Master Electronics | HDR ASS'Y, SHROUDED MOD.II 2.54 X 2.54 GRID. STD POSTS (WITH POLARIZING LUGS) | 0 |
|
$1.9400 / $12.3900 | Buy Now |
Part Details for 1-173282-1
1-173282-1 CAD Models
1-173282-1 Part Data Attributes
|
1-173282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173282-1
TE Connectivity
TWO-PIECE MOD-2 HDR ASSY 24P
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Body Breadth | 0.516 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 1-173282-1
This table gives cross-reference parts and alternative options found for 1-173282-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-173282-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-89-7241 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-173282-1 vs 10-89-7241 |
TLW-112-05-T-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-173282-1 vs TLW-112-05-T-D |
M20-9481206 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 1-173282-1 vs M20-9481206 |
6-102618-0 | 24 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-173282-1 vs 6-102618-0 |
10-97-7245 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-173282-1 vs 10-97-7245 |
2232519-1 | AMPMODU 24 POSITION, SHOURDED | TE Connectivity | 1-173282-1 vs 2232519-1 |
15-42-6224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 1-173282-1 vs 15-42-6224 |
10-97-7246 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-173282-1 vs 10-97-7246 |
10-89-7242 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-173282-1 vs 10-89-7242 |
15-41-7224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 1-173282-1 vs 15-41-7224 |