-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPRUBBER PLUG SILICON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9400
|
Newark | Sealing Plug, Silicone, Brown Rohs Compliant: Yes |Amp Te Connectivity 1-172888-3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 81078 |
|
$0.1070 / $0.1210 | Buy Now |
DISTI #
17-1-172888-3-ND
|
DigiKey | COMPRUBBER PLUG SILICON Min Qty: 1 Lead time: 20 Weeks Container: Bag |
17229 In Stock |
|
$0.1030 / $0.1300 | Buy Now |
DISTI #
1-172888-3
|
Avnet Americas | Single Wire Seal for Automotive Connectors Silicon Rubber Brown - Bag (Alt: 1-172888-3) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Bag | 0 |
|
$0.1001 | Buy Now |
DISTI #
571-1-172888-3
|
Mouser Electronics | Automotive Connectors COMPRUBBER PLUG SILICON RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
DISTI #
70283882
|
RS | 070 Series Seal Protector for use with Econoseal Connector | TE Connectivity 1-172888-3 RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1130 | RFQ |
|
Future Electronics | Automotive Connectors COMPRUBBER PLUG SILICON RoHS: Non Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Container: Bag | 0Bag |
|
$0.0911 | Buy Now |
DISTI #
AMP1-172888-3
|
Heilind Electronics | COMPRUBBER PLUG SILICON | Americas - 0 in Stock |
|
$0.1111 | Buy Now |
DISTI #
1-172888-3
|
TTI | Automotive Connectors COMPRUBBER PLUG SILICON Min Qty: 80000 Package Multiple: 80000 Container: Each | Americas - 0 |
|
$0.1000 / $0.1040 | Buy Now |
DISTI #
1-172888-3
|
Avnet Americas | Single Wire Seal for Automotive Connectors Silicon Rubber Brown - Bag (Alt: 1-172888-3) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Bag | 0 |
|
$0.1001 | Buy Now |
DISTI #
AMP1-172888-3
|
Interstate Connecting Components | COMPRUBBER PLUG SILICON | 0 |
|
$0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172888-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172888-3
TE Connectivity
COMPRUBBER PLUG SILICON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |