-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS TR MINI UNIV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5196
|
Newark | 12 Pos Tr Mini Univ Rohs Compliant: Yes |Amp Te Connectivity 1-172170-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3480 |
|
$0.5640 / $0.7570 | Buy Now |
DISTI #
40AJ9604
|
Newark | 12 Pos Tr Mini Univ |Amp Te Connectivity 1-172170-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $1.3700 | Buy Now |
DISTI #
09H6747
|
Newark | 12 Pos Tr Mini Univ Rohs Compliant: Yes |Amp Te Connectivity 1-172170-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 | Buy Now |
DISTI #
1-172170-2
|
Avnet Americas | Conn Housing RCP 12 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172170-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 3480 |
|
RFQ | |
DISTI #
1-172170-2
|
TTI | Pin & Socket Connectors PLUG HSG 12P .163" Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-172170-2
|
Avnet Americas | Conn Housing RCP 12 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172170-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 3480 |
|
RFQ | |
|
LCSC | - Connector Shells ROHS | 50 |
|
$0.5387 / $0.9326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172170-2
TE Connectivity
12 POS TR MINI UNIV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.566 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172170-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172170-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177905-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172170-2 vs 5-177905-1 |
2005255-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172170-2 vs 2005255-1 |
794742-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172170-2 vs 794742-1 |