Part Details for 1-1721260-5 by TE Connectivity
Overview of 1-1721260-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1721260-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1721260-5
|
Avnet Asia | General Purpose Relay SPST-NO 250VAC 12VDC Through Hole Carton (Alt: 1-1721260-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 1-1721260-5
1-1721260-5 CAD Models
1-1721260-5 Part Data Attributes:
|
1-1721260-5
TE Connectivity
Buy Now
|
Compare Parts:
1-1721260-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |