Part Details for 1-1721142-9 by TE Connectivity
Overview of 1-1721142-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1721142-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4342
|
Newark | Pcj-112D3M,301Y |Amp Te Connectivity 1-1721142-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.9000 | Buy Now |
DISTI #
48W0719
|
Newark | General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity 1-1721142-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1721142-9-ND
|
DigiKey | PCJ-112D3M 301Y Min Qty: 55 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
76884 In Stock |
|
$0.8800 / $1.3400 | Buy Now |
DISTI #
1-1721142-9
|
Avnet Americas | PCJ-112D3M,301Y - Trays (Alt: 1-1721142-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 3A (19.55x7x15)mm RoHS: Compliant |
76884 Partner Stock |
|
$0.9570 / $1.4300 | Buy Now |
DISTI #
66050142
|
Verical | Power Relay 12VDC 5A SPST-NO(20.4mm 7mm 15mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 48000 |
|
$0.8200 / $1.2600 | Buy Now |
DISTI #
28941296
|
Verical | Power Relay 12VDC 5A SPST-NO(20.4mm 7mm 15mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 28884 |
|
$0.8200 / $1.2600 | Buy Now |
DISTI #
117211429-TEC
|
TME | 1-1721142-9 Min Qty: 115 | 76884 |
|
$0.3279 | Buy Now |
DISTI #
000000000003837493
|
Sager | General Purpose Relays PCJ-112D3M,301Y | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 101249 |
|
RFQ |
Part Details for 1-1721142-9
1-1721142-9 CAD Models
1-1721142-9 Part Data Attributes
|
1-1721142-9
TE Connectivity
Buy Now
|
Compare Parts:
1-1721142-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |