-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6722
|
Newark | 187 Positive Lock Rec Hsg 3P Rohs Compliant: Yes |Amp Te Connectivity 1-172075-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.4800 | Buy Now |
DISTI #
A138957-ND
|
DigiKey | CONN RCPT HSG 0.187 3POS NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2684 In Stock |
|
$0.2888 / $0.5900 | Buy Now |
DISTI #
1-172075-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 1-172075-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3841 / $0.4336 | Buy Now |
DISTI #
571-1-172075-1
|
Mouser Electronics | Terminals 187 POSITIVE LOCK REC HSG 3P RoHS: Compliant | 1541 |
|
$0.2880 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3650 | Buy Now |
DISTI #
AMP1-172075-1
|
Heilind Electronics | 187 POSITIVE LOCK REC HSG | Americas - 0 in Stock |
|
$0.2748 / $0.4623 | Buy Now |
|
Onlinecomponents.com | 3 POS PL 187(4.8 MM) HOUSING NATURAL RoHS: Compliant |
360 In Stock |
|
$0.2394 / $0.5670 | Buy Now |
DISTI #
51498372
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1706 | Americas - 350 |
|
$0.6347 | Buy Now |
DISTI #
1-172075-1
|
TTI | Terminals 187 POSITIVE LOCK REC HSG 3P Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2350 / $0.3750 | Buy Now |
DISTI #
1-172075-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 1-172075-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3841 / $0.4336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172075-1
TE Connectivity
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:170324-1; 170324-2; 170324-3; 170325-1; 170326-1 | |
Body Breadth | 0.766 inch | |
Body Depth | 1.024 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |