There are no models available for this part yet.
Overview of 1-172037-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1-172037-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ8925
|
Newark | Headers & Wire Housings Mic Cap 5P V |Amp Te Connectivity 1-172037-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0300 | Buy Now | |
DISTI #
2266-1-172037-1-ND
|
DigiKey | MIC CAP 5P V Min Qty: 30 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
1508 In Stock |
|
$2.2300 / $2.4200 | Buy Now | |
Onlinecomponents.com | Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole |
1508 Partner Stock |
|
$3.2400 / $4.8900 | Buy Now | ||
DISTI #
53480389
|
Verical | Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1508 |
|
$2.0900 / $2.2700 | Buy Now | |
DISTI #
11720371-TEC
|
TME | 1-172037-1 Min Qty: 20 | 1508 |
|
$1.7651 / $2.1119 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1960 |
|
RFQ | |||
DISTI #
1-172037-1
|
Avnet Abacus | AMP1-172037-1 (Alt: 1-172037-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-172037-1
|
Avnet Abacus | AMP1-172037-1 (Alt: 1-172037-1) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757102695411
|
Chip1Stop | Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole RoHS: Not Compliant | 1508 |
|
$2.3600 / $2.7300 | Buy Now | |
Master Electronics | Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole |
1508 Partner Stock |
|
$3.2400 / $4.8900 | Buy Now |
CAD Models for 1-172037-1 by TE Connectivity
Part Data Attributes for 1-172037-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Additional Feature
|
AMP
|
Body Breadth
|
0.657 inch
|
Body Depth
|
0.866 inch
|
Body Length
|
0.799 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|