Part Details for 1-172035-1 by TE Connectivity
Overview of 1-172035-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-172035-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4340
|
Newark | Mic Cap 9P Assy V |Amp Te Connectivity 1-172035-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $6.7600 | Buy Now |
DISTI #
2266-1-172035-1-ND
|
DigiKey | TE CONN 1-172035-1 Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$34.7400 / $40.8900 | Buy Now |
DISTI #
17-1-172035-1-ND
|
DigiKey | TE CONN 1-172035-1 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70299111
|
RS | Multi-Interlock Mark II Series 9 Way 2 Row Straight PCB Wire to Board | TE Connectivity 1-172035-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
56 Partner Stock |
|
$4.6800 / $9.1900 | Buy Now |
DISTI #
23983371
|
Verical | Conn Multiple Interlock Connector HDR 9 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 56 |
|
$3.3100 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
TE Connectivity 1-172035-1
|
PEI Genesis | Combination Line Connector 9 | 56 |
|
Buy Now | |
DISTI #
1-172035-1
|
Avnet Abacus | (Alt: 1-172035-1) RoHS: Not Compliant Min Qty: 980 Package Multiple: 980 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
56 Partner Stock |
|
$4.6800 / $9.1900 | Buy Now |
Part Details for 1-172035-1
1-172035-1 CAD Models
1-172035-1 Part Data Attributes
|
1-172035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172035-1
TE Connectivity
9 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.657 inch | |
Body Depth | 0.866 inch | |
Body Length | 1.323 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |