1-1718491-2
TE Connectivity
Description: 1.5/2.8MM TAB HSG 25 POS ASSY

Overview of 1-1718491-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for 1-1718491-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X7091
Newark 1.5/2.8Mm Tab Hsg 25 Pos Assy |Amp Te Connectivity 1-1718491-2 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.4000
  • 500 $2.1500
$2.1500 / $2.4000 Buy Now
DISTI # 1-1718491-2-ND
DigiKey CONN PLUG HSG 25POS Min Qty: 330 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 330 $2.7523
$2.7523 Buy Now
DISTI # 1-1718491-2
Avnet Americas Conn Housing PL 25 POS 4mm/5mm ST - Bulk (Alt: 1-1718491-2) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 17 Weeks, 2 Days Container: Bulk 0
  • 330 $2.1728
$2.1728 Buy Now
DISTI # 571-1-1718491-2
Mouser Electronics Automotive Connectors 1.5/2.8MM TAB HSG 25 POS ASSY RoHS: Compliant 278
  • 1 $3.9600
  • 10 $3.6100
  • 100 $3.1800
  • 250 $2.8100
  • 500 $2.5900
  • 990 $2.4900
  • 2,640 $2.4300
$2.4300 / $3.9600 Buy Now
Future Electronics 25 POS 1.5/2.8MM POLARIZED GRAY TAB HOUSING MCP CONNECTOR ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 18 Weeks Container: Box 0
Box
  • 330 $2.2400
  • 660 $2.2000
  • 990 $2.1600
$2.1600 / $2.2400 Buy Now
DISTI # AMP1-1718491-2
Heilind Electronics 1.5/2.8MM TAB HSG 25 POS ASSY Americas - 0 in Stock
  • 330 $2.3867
  • 660 $2.1878
  • 3,630 $1.9592
$1.9592 / $2.3867 Buy Now
Onlinecomponents.com 1.5/2.8MM TAB HSG 25 POS ASSY RoHS: Compliant 0
  • 83 $3.1300
  • 165 $2.3600
  • 248 $2.2000
  • 330 $2.1600
$2.1600 / $3.1300 Buy Now
Onlinecomponents.com 1.5/2.8MM TAB HSG 25 POS ASSY RoHS: Compliant 0
  • 5 $5.1800
  • 50 $3.4800
  • 100 $3.1300
  • 250 $2.4000
  • 500 $2.2900
  • 1,000 $2.1900
  • 2,500 $2.1300
  • 5,000 $2.1000
$2.1000 / $5.1800 Buy Now
DISTI # AMP1-1718491-2
Interstate Connecting Components 1.5/2.8MM TAB HSG 25 POS ASSY 0
  • 330 $2.3867
  • 660 $2.1878
  • 3,630 $1.9592
$1.9592 / $2.3867 Buy Now
DISTI # 1-1718491-2
Avnet Abacus (Alt: 1-1718491-2) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.5/2.8MM TAB HSG 25 POS ASSY RoHS: Compliant 0
  • 83 $3.1300
  • 165 $2.3600
  • 248 $2.2000
  • 330 $2.1600
$2.1600 / $3.1300 Buy Now
Master Electronics 1.5/2.8MM TAB HSG 25 POS ASSY RoHS: Compliant 0
  • 5 $5.1800
  • 50 $3.4800
  • 100 $3.1300
  • 250 $2.4000
  • 500 $2.2900
  • 1,000 $2.1900
  • 2,500 $2.1300
  • 5,000 $2.1000
$2.1000 / $5.1800 Buy Now

CAD Models for 1-1718491-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1718491-2 by TE Connectivity

1-1718491-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.756 inch
Body Depth
1.262 inch
Body Length
1.75 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
HYBRID
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.217 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
36 V
Reference Standard
UL
Terminal Pitch
4 mm
Total Number of Contacts
25
UL Flammability Code
94-HB
Want to compare parts?
  1. 1-1718491-2
    TE Connectivity
    1.5/2.8MM TAB HSG 25 POS ASSY
    VS

Related Parts for 1-1718491-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1718491-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1718491-2 by TE Connectivity

  • Please alert me when 1-1718491-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1718491-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1718491-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1718491-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1718491-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1718491-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: