-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CARRIER FOR RECEPTACLE INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9634
|
Newark | Automotive Conn Housing, Rcpt, 25Pos, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:25Ways, For Use With:Amp Mcp Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rohs Compliant: Yes |Te Connectivity 1-1718484-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4420 |
|
$1.8000 / $2.8000 | Buy Now |
DISTI #
A122515-ND
|
DigiKey | CARRIER FOR RECEPTACLE INSERTS Min Qty: 1 Lead time: 22 Weeks Container: Box |
443 In Stock |
|
$1.7870 / $4.2200 | Buy Now |
DISTI #
1-1718484-1
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 25 POS 4/5mm ST Cable Mount Box - Bulk (Alt: 1-1718484-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4015 / $1.6137 | Buy Now |
DISTI #
571-1-1718484-1
|
Mouser Electronics | Automotive Connectors CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant | 1525 |
|
$1.7200 / $2.5900 | Buy Now |
DISTI #
E02:0323_05973250
|
Arrow Electronics | Connector Accessories Carrier Straight Black Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 459 |
|
$1.6163 / $2.2752 | Buy Now |
DISTI #
70287688
|
RS | MCP Series 25 Way Carrier for use with MCP Interconnection Receptacle Inserts | TE Connectivity 1-1718484-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.1400 | RFQ |
|
Future Electronics | CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 900 Lead time: 8 Weeks Container: Box | 170Box |
|
$1.3600 / $1.5500 | Buy Now |
DISTI #
AMP1-1718484-1
|
Heilind Electronics | CARRIER FOR RECEPTACLE IN | Americas - 0 in Stock |
|
$1.8254 / $2.0585 | Buy Now |
|
Onlinecomponents.com | CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant |
13581 In Stock |
|
$1.3900 / $2.5500 | Buy Now |
|
Onlinecomponents.com | CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant | 0 |
|
$1.7900 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1718484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718484-1
TE Connectivity
CARRIER FOR RECEPTACLE INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.02 inch | |
Body Depth | 0.956 inch | |
Body Length | 1.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 36 V | |
Terminal Pitch | 4 mm |