-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EI.SRS.POST HDR.ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-171826-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8491
|
Newark | Ei.srs.post Hdr.ass Rohs Compliant: Yes |Amp Te Connectivity 1-171826-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now |
DISTI #
1-171826-2-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8183 In Stock |
|
$0.9945 / $1.9800 | Buy Now |
DISTI #
1-171826-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 1-171826-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6950 / $0.7095 | Buy Now |
DISTI #
571-1-171826-2
|
Mouser Electronics | Headers & Wire Housings EI.SRS.POST HDR.ASS RoHS: Compliant | 0 |
|
$0.8550 | Order Now |
DISTI #
73773710
|
RS | EI.SRS.POST HDR.ASS, PCB Headers and Receptacles | TE Connectivity 1-171826-2 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks Container: Bag |
0 Bag |
|
$0.6530 | Buy Now |
DISTI #
AMP1-171826-2
|
Heilind Electronics | EI.SRS.POST HDR.ASS | Americas - 0 in Stock |
|
$0.8151 | Buy Now |
|
Onlinecomponents.com | EI.SRS.POST HDR.ASS RoHS: Compliant | 0 |
|
$0.7100 / $1.9950 | Buy Now |
DISTI #
87771865
|
Verical | Conn Wire to Board HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2452 | Americas - 12000 |
|
$1.9000 | Buy Now |
DISTI #
86318713
|
Verical | Conn Wire to Board HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2401 | Americas - 11635 |
|
$0.9746 / $1.5768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-171826-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-171826-2
TE Connectivity
EI.SRS.POST HDR.ASS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.264 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |