-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EI.SRS.POST HDR.ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6778
|
Newark | Wtb Conn, R/A Header, 10Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 1-171826-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1308 |
|
$0.6010 / $0.8690 | Buy Now |
DISTI #
70K8488
|
Newark | Ei.srs.post Hdr.ass |Amp Te Connectivity 1-171826-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 | Buy Now |
DISTI #
A111947-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
237 In Stock |
|
$0.5138 / $0.9900 | Buy Now |
DISTI #
1-171826-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 1-171826-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4119 | Buy Now |
DISTI #
571-1-171826-0
|
Mouser Electronics | Headers & Wire Housings EI.SRS.POST HDR.ASS RoHS: Compliant | 6201 |
|
$0.4170 / $0.9000 | Buy Now |
DISTI #
73773709
|
RS | EI.SRS.POST HDR.ASS, PCB Headers and Receptacles | TE Connectivity 1-171826-0 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.3660 | Buy Now |
DISTI #
AMP1-171826-0
|
Heilind Electronics | EI.SRS.POST HDR.ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EI.SRS.POST HDR.ASS RoHS: Compliant |
12268 Partner Stock |
|
$0.4129 / $0.6597 | Buy Now |
DISTI #
AMP1-171826-0
|
Interstate Connecting Components | EI.SRS.POST HDR.ASS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-171826-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-171826-0
TE Connectivity
EI.SRS.POST HDR.ASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.264 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.9198 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4448 N |