-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E.I.SRS.C.S.I.HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4028
|
Newark | Wtb Housing, Rcpt, 12Pos, 1Row, 2.5Mm, Product Range:Ei Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Amp Ei Series Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-171822-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$0.3740 / $0.4420 | Buy Now |
DISTI #
A111944-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5418 In Stock |
|
$0.3631 / $0.5100 | Buy Now |
DISTI #
1-171822-2
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1-171822-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3660 / $0.4009 | Buy Now |
DISTI #
69AH4028
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 69AH4028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 432 Partner Stock |
|
$0.4150 / $0.6240 | Buy Now |
DISTI #
571-11718222
|
Mouser Electronics | Headers & Wire Housings RECPT 12 POS 2.5mm RoHS: Compliant | 3844 |
|
$0.3080 / $0.5400 | Buy Now |
DISTI #
70468109
|
RS | EI Series 2.5mm Pitch 12 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-171822-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.3420 | Buy Now |
DISTI #
AMP1-171822-2
|
Heilind Electronics | E.I.SRS.C.S.I.HSG. | Americas - 879 in Stock |
|
$0.3672 / $0.4336 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 12P-NATURAL RoHS: Compliant |
14182 In Stock |
|
$0.2991 / $0.5522 | Buy Now |
DISTI #
65007764
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 12100 |
|
$0.4068 / $0.7669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-171822-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-171822-2
TE Connectivity
E.I.SRS.C.S.I.HSG.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |