-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3DIA CLUSTER BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7083
|
Newark | 2.3Dia Cluster Block |Amp Te Connectivity 1-171370-2 Min Qty: 126000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
A116788-ND
|
DigiKey | CONN RCPT CLUSTER BLK HSG 3POS Min Qty: 1 Lead time: 20 Weeks Container: Box |
125152 In Stock |
|
$0.8260 / $1.4000 | Buy Now |
DISTI #
571-1-171370-2
|
Mouser Electronics | Terminals 2.3DIA CLUSTER BLOCK RoHS: Compliant | 0 |
|
$0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126000 Package Multiple: 126000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7080 | Buy Now |
DISTI #
AMP1-171370-2
|
Heilind Electronics | 2.3DIA CLUSTER BLOCK | Americas - 0 in Stock |
|
$0.8843 | Buy Now |
DISTI #
AMP1-171370-2
|
Interstate Connecting Components | 2.3DIA CLUSTER BLOCK | 0 |
|
$0.8843 | Buy Now |
DISTI #
TE Connectivity 1-171370-2
|
PEI Genesis | OTHER RECTANGULAR CONNECTOR | 0 |
|
Buy Now | |
DISTI #
1-171370-2
|
Avnet Abacus | 2.3DIA CLUSTER BLOCK (Alt: 1-171370-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-171370-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-171370-2
TE Connectivity
2.3DIA CLUSTER BLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.24 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.079 inch | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |