-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9579
|
Newark | Terminals Insulation Sleeve 3.5Mm Dia Ntrl |Amp Te Connectivity 1-170823-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338129 |
|
$0.1060 / $0.1660 | Buy Now |
DISTI #
09H6717
|
Newark | Sleeve For 250 F Rohs Compliant: Yes |Amp Te Connectivity 1-170823-9 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A122285-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS CLEAR Min Qty: 1 Lead time: 27 Weeks Container: Bag |
19007 In Stock |
|
$0.0805 / $0.1500 | Buy Now |
DISTI #
1-170823-9
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 1-170823-9) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0748 | Buy Now |
DISTI #
571-1-170823-9
|
Mouser Electronics | Terminals INSULATION SLEEVE 3.5MM DIA NTRL RoHS: Compliant | 18229 |
|
$0.0740 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0664 | Buy Now |
DISTI #
AMP1-170823-9
|
Heilind Electronics | SLEEVE FOR 250 F | Americas - 4875 in Stock |
|
$0.0830 / $0.0842 | Buy Now |
|
Onlinecomponents.com | 250 FASTON SLEEVE,REC.,TRANSPARENT,NAT RoHS: Compliant |
338129 Partner Stock |
|
$0.0729 / $0.0884 | Buy Now |
DISTI #
1-170823-9
|
TTI | Terminals INSULATION SLEEVE 3.5MM DIA NTRL Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0740 | Buy Now |
DISTI #
AMP1-170823-9
|
Interstate Connecting Components | SLEEVE FOR 250 F | 1625 |
|
$0.0830 / $0.0842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-170823-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-170823-9
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |