-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4026
|
Newark | Insulation Sleeve, Receptacle, 1Pos, Accessory Type:Insulation Sleeve, For Use With:Amp Faston 187 Series Receptacles, Product Range:Faston 187 Series Rohs Compliant: Yes |Amp Te Connectivity 1-170823-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8114 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
95Y4854
|
Newark | 187 Faston Sleeve, rec.,transparent, nat Rohs Compliant: Yes |Amp Te Connectivity 1-170823-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 100000 |
|
$0.0600 | Buy Now |
DISTI #
A106547-ND
|
DigiKey | CONN RCPT SLEEVE 0.187 1POS CLR Min Qty: 1 Lead time: 25 Weeks Container: Box |
55544 In Stock |
|
$0.0542 / $0.1000 | Buy Now |
DISTI #
1-170823-3
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 1-170823-3) RoHS: Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 22 Weeks, 5 Days Container: Bulk | 200000 Factory Stock |
|
$0.0598 | Buy Now |
DISTI #
95Y4854
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 95Y4854) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0580 | Buy Now |
DISTI #
69AH4026
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 69AH4026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3714 Partner Stock |
|
$0.0640 / $0.1040 | Buy Now |
DISTI #
571-11708233
|
Mouser Electronics | Terminals INSULATION SLEEVE RoHS: Compliant | 108079 |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
70283866
|
RS | Faston, Sleeve, 187, F, Natural | TE Connectivity 1-170823-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.1010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 25000 Container: Bag | 0Bag |
|
$0.0532 | Buy Now |
DISTI #
AMP1-170823-3
|
Heilind Electronics | SLEEVE FOR 187 F | Americas - 0 in Stock |
|
$0.0629 / $0.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-170823-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-170823-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |