Part Details for 1-1705950-1 by TE Connectivity
Overview of 1-1705950-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-1705950-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9320
|
Newark | Rj25 Connector, Jack, 6P6C, 1 Port, Cat3, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Te Connectivity 1-1705950-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 614 |
|
$0.7750 / $0.9290 | Buy Now |
DISTI #
21R1692
|
Newark | Modular Jack Se, 6/6, Gold Flash |Te Connectivity 1-1705950-1 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5350 / $0.6120 | Buy Now |
DISTI #
64AH9321
|
Newark | Rj25 Connector, Jack, 6P6C, 1 Port, Cat3, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Te Connectivity 1-1705950-1 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6240 | Buy Now |
DISTI #
A104908-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
737 In Stock |
|
$0.5249 / $0.9200 | Buy Now |
DISTI #
1-1705950-1
|
Avnet Americas | MODULAR JACK SE, 6/6, GOLD FLASH - Bulk (Alt: 1-1705950-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4738 / $0.5350 | Buy Now |
DISTI #
571-1-1705950-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SE 6/6 Gold flash RoHS: Compliant | 2021 |
|
$0.5130 / $1.1100 | Buy Now |
DISTI #
E02:0323_00821826
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks Date Code: 2408 | Europe - 12960 |
|
$0.4733 / $0.5167 | Buy Now |
DISTI #
V72:2272_11836296
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 10 |
|
$0.4621 / $0.6409 | Buy Now |
DISTI #
70287237
|
RS | Cat3 6P/6C Right Angle Through Hole UTP RJ25 Modular Jack Connector | TE Connectivity 1-1705950-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
Future Electronics | SE Series 6 Position Unshielded Through Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
Part Details for 1-1705950-1
1-1705950-1 CAD Models
1-1705950-1 Part Data Attributes:
|
1-1705950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1705950-1
TE Connectivity
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1705950-1
This table gives cross-reference parts and alternative options found for 1-1705950-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1705950-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-166-R1M10-96 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 1-1705950-1 vs MJS-166-R1M10-96 |
MJS-166-R1M0-96 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 1-1705950-1 vs MJS-166-R1M0-96 |
8723-N666 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 1-1705950-1 vs 8723-N666 |