Part Details for 1-1705300-9 by TE Connectivity
Overview of 1-1705300-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1705300-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1705300-9-ND
|
DigiKey | SIM CONNECTOR 5 DIRECTIONAL Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1705300-9
|
Avnet Americas | AMP1-1705300-9 - Tape and Reel (Alt: 1-1705300-9) RoHS: Compliant Min Qty: 11600 Package Multiple: 11600 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SIM CONNECTOR 5 DIRECTIONAL RoHS: Compliant | 0 |
|
$0.2490 / $0.3400 | Buy Now |
DISTI #
1-1705300-9
|
Avnet Americas | AMP1-1705300-9 - Tape and Reel (Alt: 1-1705300-9) RoHS: Compliant Min Qty: 11600 Package Multiple: 11600 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1705300-9
|
Avnet Abacus | AMP1-1705300-9 - Tape and Reel (Alt: 1-1705300-9) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SIM CONNECTOR 5 DIRECTIONAL RoHS: Compliant | 0 |
|
$0.2490 / $0.3400 | Buy Now |
Part Details for 1-1705300-9
1-1705300-9 CAD Models
1-1705300-9 Part Data Attributes:
|
1-1705300-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1705300-9
TE Connectivity
(1-1705300-9) SIM CONNECTOR 5 DIRECTIONAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.394 inch | |
Body Depth | 0.075 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 1-1705300-9
This table gives cross-reference parts and alternative options found for 1-1705300-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1705300-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50765-A126A | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-1705300-9 vs 50765-A126A |
50765-A126G | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-1705300-9 vs 50765-A126G |
50765-A126A | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-1705300-9 vs 50765-A126A |
1-1705300-7 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1705300-9 vs 1-1705300-7 |
415-87-218-41-001101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 1-1705300-9 vs 415-87-218-41-001101 |
410-87-218-01-640101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 1-1705300-9 vs 410-87-218-01-640101 |
411-87-218-41-001101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 1-1705300-9 vs 411-87-218-41-001101 |