-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANOMQS, RECEPTACLE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9618
|
Newark | Contact, Socket, Crimp, 26-25Awg Rohs Compliant: Yes |Te Connectivity 1-1703930-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40710 |
|
$0.1130 | Buy Now |
DISTI #
A142547CT-ND
|
DigiKey | NANOMQS, RECEPTACLE TERMINAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37266 In Stock |
|
$0.0674 / $0.1500 | Buy Now |
DISTI #
1-1703930-1
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-1703930-1) RoHS: Not Compliant Min Qty: 68000 Package Multiple: 68000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0737 / $0.0753 | Buy Now |
DISTI #
571-1-1703930-1
|
Mouser Electronics | Automotive Connectors NANOMQS RoHS: Compliant | 238000 |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
74908806
|
RS | Mini Terminals, NANOMQS, RECEPTACLE TERMINAL | TE Connectivity 1-1703930-1 RoHS: Compliant Min Qty: 68000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1520 | RFQ |
DISTI #
AMP1-1703930-1
|
Heilind Electronics | NANOMQS | Americas - 0 in Stock |
|
$0.0368 / $0.0374 | Buy Now |
|
Onlinecomponents.com | NANOMQS, RECEPTACLE TERMINAL RoHS: Compliant |
51000 In Stock |
|
$0.0307 / $0.0351 | Buy Now |
DISTI #
1-1703930-1
|
TTI | Automotive Connectors NANOMQS Min Qty: 17000 Package Multiple: 17000 Container: Reel |
Americas - 408000 In Stock |
|
$0.0270 / $0.0420 | Buy Now |
DISTI #
AMP1-1703930-1
|
Interstate Connecting Components | NANOMQS | 0 |
|
$0.0368 / $0.0374 | Buy Now |
|
Powell Electronics | NanoMQS Terminal Min Qty: 1 | 24 |
|
$0.0875 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703930-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703930-1
TE Connectivity
NANOMQS, RECEPTACLE TERMINAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.043 inch | |
Cable Entry-Min | 0.033 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.17 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 25 AWG | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |