-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,TAB 2.8X0.8,TAB HSG,ASSY,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9632
|
Newark | Housing, Plug, Mcp Contact, Product Range:-, Gender:Plug, No. Of Positions:2Ways, For Use With:Amp Mcp Series Tab Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rating:Ip67, Voltage Rohs Compliant: Yes |Te Connectivity 1-1703841-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7823 |
|
$2.0800 / $2.5800 | Buy Now |
DISTI #
A127789-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
652 In Stock |
|
$1.5303 / $2.5400 | Buy Now |
DISTI #
1-1703841-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,TAB 2.8X0.8,TAB HSG,ASSY, - Bulk (Alt: 1-1703841-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3443 / $1.6177 | Buy Now |
DISTI #
571-1-1703841-1
|
Mouser Electronics | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY, RoHS: Compliant | 0 |
|
$1.2100 / $2.4500 | Order Now |
DISTI #
E02:0323_05973233
|
Arrow Electronics | Conn Housing PL 2 POS 6mm Crimp ST Panel Mount Black Box Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Date Code: 2403 | Europe - 1350 |
|
$1.2414 / $1.6249 | Buy Now |
DISTI #
V99:2348_11836545
|
Arrow Electronics | Conn Housing PL 2 POS 6mm Crimp ST Panel Mount Black Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 108 |
|
$1.4750 / $1.9040 | Buy Now |
|
Future Electronics | 2POS,TAB 2.8X0.8,TAB HSG,ASSY, RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 900Box |
|
$0.8150 / $0.8850 | Buy Now |
DISTI #
AMP1-1703841-1
|
Heilind Electronics | 2POS,TAB 2.8X0.8,TAB HSG, | Americas - 0 in Stock |
|
$1.3495 / $1.7261 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY, | 0 |
|
$1.4900 / $3.7400 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY, RoHS: Compliant |
291 Partner Stock 5600 On Order |
|
$1.1100 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703841-1
TE Connectivity
2POS,TAB 2.8X0.8,TAB HSG,ASSY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.894 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |