-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9631
|
Newark | Automotive Conn Housing, Plug, 4Pos, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amp Heavy Duty Sealed Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1703818-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6882 |
|
$1.5800 / $2.0400 | Buy Now |
DISTI #
38AH3680
|
Newark | 1-1703818-1 Rohs Compliant: Yes |Amp Te Connectivity 1-1703818-1 Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
A126696-ND
|
DigiKey | CONN PLUG HSG 4POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2067 In Stock |
|
$1.1702 / $2.0400 | Buy Now |
DISTI #
1-1703818-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,TAB 2.8X0.8,TAB HSG,ASSY, - Bulk (Alt: 1-1703818-1) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 29 Weeks, 2 Days Container: Bulk | 4846 Factory Stock |
|
$1.0765 / $1.2955 | Buy Now |
DISTI #
17AH9631
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,TAB 2.8X0.8,TAB HSG,ASSY, - Bulk (Alt: 17AH9631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 92 Partner Stock |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
571-1-1703818-1
|
Mouser Electronics | Automotive Connectors 4POS,TAB 2.8X0 .8,TAB HSG,ASSY RoHS: Compliant | 1198 |
|
$1.0100 / $1.8200 | Buy Now |
DISTI #
E02:0323_02000859
|
Arrow Electronics | Conn Housing PL 4 POS 6mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2227 | Europe - 4488 |
|
$0.8183 / $1.0843 | Buy Now |
DISTI #
V99:2348_11836283
|
Arrow Electronics | Conn Housing PL 4 POS 6mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2151 | Americas - 11 |
|
$1.0466 / $1.3850 | Buy Now |
DISTI #
70287686
|
RS | AMP MCP 2.8 Series, 4 Way Cable Mount Plug Connector | TE Connectivity 1-1703818-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$1.4700 / $1.9600 | Buy Now |
|
Future Electronics | 4POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Box | 3040Box |
|
$0.5700 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703818-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703818-1
TE Connectivity
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.894 inch | |
Body Depth | 1.062 inch | |
Body Length | 1.146 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.254 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |