-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7068
|
Newark | 4Pos,tab 2.8X0.8,tab Hsg,assy, Rohs Compliant: Yes |Te Connectivity 1-1703808-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.5400 / $2.1000 | Buy Now |
DISTI #
1-1703808-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,TAB 2.8X0.8,TAB HSG,ASSY, - Bulk (Alt: 1-1703808-1) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 23731 Factory Stock |
|
$1.4349 / $1.7267 | Buy Now |
DISTI #
96X7068
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,TAB 2.8X0.8,TAB HSG,ASSY, - Bulk (Alt: 96X7068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 9 Partner Stock |
|
$1.7800 / $2.1200 | Buy Now |
DISTI #
571-1-1703808-1
|
Mouser Electronics | Automotive Connectors 4POS,TAB 2.8X0.8 ,TAB HSG,ASSY,CODA RoHS: Compliant | 1881 |
|
$1.2900 / $2.0000 | Buy Now |
DISTI #
E02:0323_03557871
|
Arrow Electronics | Conn Housing PL 4 POS 6mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2409 | Europe - 575 |
|
$1.2138 / $1.7608 | Buy Now |
DISTI #
V99:2348_11836282
|
Arrow Electronics | Conn Housing PL 4 POS 6mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 | Americas - 2 |
|
$1.4580 / $1.6890 | Buy Now |
|
Future Electronics | 4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 2240Box |
|
$0.7350 / $0.8000 | Buy Now |
DISTI #
AMP1-1703808-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4405 / $1.8708 | Buy Now | |
|
Onlinecomponents.com | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | 0 |
|
$1.6200 / $4.0000 | Buy Now |
|
Onlinecomponents.com | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, RoHS: Compliant |
571 In Stock 28851 Factory Stock |
|
$1.5600 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703808-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703808-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.894 inch | |
Body Depth | 1.567 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.254 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |