-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3989
|
Newark | Housing, Plug, Mcp Contact, Product Range:Mcp Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mcp Series Tab Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Te Connectivity 1-1703773-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.0500 | Buy Now |
DISTI #
A127787-ND
|
DigiKey | CONN PLUG HSG 6POS 4.00MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
633 In Stock |
|
$1.1702 / $2.0400 | Buy Now |
DISTI #
1-1703773-1
|
Avnet Americas | Heavy Duty Sealed Connector 6POS,TAB 1.6X0.6,PIN HSG,ASSY, - Bulk (Alt: 1-1703773-1) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0765 / $1.2955 | Buy Now |
DISTI #
571-1-1703773-1
|
Mouser Electronics | Automotive Connectors 6POS,TAB 1.6X0 .6,PIN HSG,ASSY RoHS: Compliant | 3001 |
|
$1.0200 / $2.0600 | Buy Now |
DISTI #
V99:2348_11836281
|
Arrow Electronics | Conn Housing PL 6 POS Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2214 | Americas - 271 |
|
$1.1810 / $1.4360 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 6 Positon TAB 1.6X0.6, PIN Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Box | 0Box |
|
$1.1200 / $1.1800 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 6 Positon TAB 1.6X0.6, PIN Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
AMP1-1703773-1
|
Heilind Electronics | 6POSTAB 1.6X0.6PIN HSGASSY | Americas - 0 in Stock |
|
$1.0807 / $1.4035 | Buy Now |
|
Onlinecomponents.com | 6POS,TAB 1.6X0.6,PIN HSG,ASSY, | 0 |
|
$1.2100 / $2.9900 | Buy Now |
|
Onlinecomponents.com | 6POS,TAB 1.6X0.6,PIN HSG,ASSY, RoHS: Compliant |
2755 In Stock |
|
$1.1400 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703773-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.854 inch | |
Body Depth | 1.063 inch | |
Body Length | 1.146 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |