-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,TAB 1.2X0.6,TAB HSG,ASSY,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y2030
|
Newark | Plug Housing, 2Pos, Pbt Gf, Black, Product Range:Mcon 1.2 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:4Mm, For Use With:Amp Mcon 1.2 Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 1-1703498-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2769 |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
07X1709
|
Newark | 2Pos,tab 1.2X0.6,tab Hsg,assy Rohs Compliant: Yes |Te Connectivity 1-1703498-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
17-1-1703498-1-ND
|
DigiKey | 2POS,TAB 1.2X0.6,TAB HSG,ASSY, Min Qty: 1 Lead time: 10 Weeks Container: Box |
149 In Stock |
|
$0.9857 / $1.2800 | Buy Now |
DISTI #
1-1703498-1
|
Avnet Americas | AMP1-1703498-1 - Bulk (Alt: 1-1703498-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8964 / $1.0121 | Buy Now |
DISTI #
07X1709
|
Avnet Americas | AMP1-1703498-1 - Bulk (Alt: 07X1709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 252 Partner Stock |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
571-1-1703498-1
|
Mouser Electronics | Automotive Connectors 2P Tab Hsg Assy Coda RoHS: Compliant | 10097 |
|
$0.9700 / $1.9600 | Buy Now |
DISTI #
V99:2348_17685559
|
Arrow Electronics | Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Black Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 | Americas - 477 |
|
$0.9360 / $1.0821 | Buy Now |
DISTI #
V36:1790_17685559
|
Arrow Electronics | Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Black Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 | Americas - 23 |
|
$0.8243 / $1.0201 | Buy Now |
|
Future Electronics | 2POSMCON 1.2 LL TAB SEALED COD A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8950 | Buy Now |
|
Future Electronics | 2POSMCON 1.2 LL TAB SEALED COD A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8950 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703498-1
TE Connectivity
2POS,TAB 1.2X0.6,TAB HSG,ASSY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.732 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.583 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |