Part Details for 1-170340-3 by TE Connectivity
Overview of 1-170340-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-170340-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-170340-3-ND
|
DigiKey | CONN QC TAB 14-20AWG 0.250 CRIMP Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-170340-3
|
Avnet Americas | Crimp Terminal M 26.9mm 7.5mm Strip - Tape and Reel (Alt: 1-170340-3) RoHS: Compliant Min Qty: 96000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-170340-3
|
Avnet Americas | Crimp Terminal M 26.9mm 7.5mm Strip - Tape and Reel (Alt: 1-170340-3) RoHS: Compliant Min Qty: 96000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 1-170340-3
1-170340-3 CAD Models
1-170340-3 Part Data Attributes:
|
1-170340-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-170340-3
TE Connectivity
2.27mm2, BRASS, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.27 mm2 | |
Wire Gauge | 14 AWG |